Business
Private
EURExc. Vat
Capacitor 33nF 400V 5% 1.2kVPPN0,033ST RU FRA

PPN0,033ST RU FRA - Capacitor 33nF 400V 5% 1.2kV

165-49-067
PPN0,033ST RU FRA
Manufacturer:SCR

Capacitor 33nF 400V 5% 1.2kV

Image is for illustrative purposes only. Please refer to product description.

PPN0,033ST RU FRA - Capacitor 33nF 400V 5% 1.2kV

165-49-067
PPN0,033ST RU FRA
Manufacturer:SCR

Product specifications
33 nF
400 V
1.2 kV
5 %
0.05 %

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • An axial capacitor with metallised poly-propylene dielectric
  • Polypropylene has several excellent properties such as high stability, low losses, low di-electric absorption and high withstand voltage
  • The capacitor is self-healing and has low impedance
  • Particularly suited to audio applications

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer SCR
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 109 x 10 x 10 MM
Customs number 8532250000
UNSPSC (v5.03) 32121501