Capacitor, 330nF, 40VAC, 63VDC, 10%MKS2C033301C00KSSD
MKS2C033301C00KSSD - Capacitor, 330nF, 40VAC, 63VDC, 10%
304-37-688
MKS2C033301C00KSSD
1082413
Manufacturer:Wima
New to us
Image is for illustrative purposes only. Please refer to product description.
MKS2C033301C00KSSD - Capacitor, 330nF, 40VAC, 63VDC, 10%
304-37-688
MKS2C033301C00KSSD
1082413
Manufacturer:Wima
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Miniature condensers
- Sheathing: Plastic housing UL 94 V-0
- Healable
- High volume capacity
- Low self inductance
- Long service life
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30437688
Additional information
Country of origin Germany (DE)
Manufacturer Wima
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 97 x 81 x 17 MM
Customs number 8532250000
UNSPSC (v5.03) 32121501