1 min order
Capacitive Sensor 20mm 200mA 10Hz 36V IP65 / IP67 Connector, M12KI5083
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Detection of almost all metallic and non-metallic objects and liquids
- Connection via DIN plug connector, clamping area, can be bent by 90° or plug M12
- The sensing distance can be set to the respective material by potentiometer or teach button
- Designs: 2-wire universal current or 3-wire PNP DC
Legislation and compliance
RoHS
Under Review. Learn more
REACH Regulation
SVHC Lead (CAS-Nr. 7439-92-1)
SCIP SSN7d2fa3f6-a954-4865-8161-a13153f7ba96
Article Information
- 3-conductor PNP
Previous Article Number
3757735
Paper catalogue
2016/17 p. 1166
Paper catalogue
2013/14 p. 1490
Additional information
Country of origin Germany (DE)
Manufacturer Ifm
Gross weight (incl. package) 86 Gram
Dimensions (incl. package) 100 x 70 x 30 MM
Customs number 9031808000
UNSPSC (v5.03) 41111943