1 min order
Capacitive Sensor 8mm 500mA 10Hz IP67 Cable, 2 m CA18CLFCA18CLF08TO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Capacitive sensor for recording solid or liquid materials
- TRIPLESHIELD technology for increased EMC specification, against electrostatic discharges, interference and voltage surges
- Design M18 and M30 with 2 m connecting cable
- LED status indicator
- Switch output: NO, NC/NO switchable, or antivalent (NC and NO)
- Polarity reversal, short-circuit and surge protection
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- 2-conductor AC
- Thyristor
Previous Article Number
3757765
Paper catalogue
2016/17 p. 1165
Paper catalogue
2013/14 p. 1490
Additional information
Country of origin Denmark (DK)
Manufacturer Carlo Gavazzi
Gross weight (incl. package) 135.66 Gram
Dimensions (incl. package) 175 x 105 x 40 MM
Customs number 9031808000
UNSPSC (v5.03) 41111943
EAN 5709870256764