Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Capacitive Sensor 25mm 200mA 70Hz 40V IP66 Pre-Wired E2K-CE2KC25MF1
E2KC25MF1 - Capacitive Sensor 25mm 200mA 70Hz 40V IP66 Pre-Wired E2K-C, Omron Industrial Automation
137-58-550
E2KC25MF1

Capacitive Sensor 25mm 200mA 70Hz 40V IP66 Pre-Wired E2K-C

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Make Contact (NO) 
25 mm
200 mA
40 V
10 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Detection of all metallic and non-metallic objects such as glass, wood, plastic, granulate and liquids such as water and oils
  • Cylindrical design, housing material of Polyallylate
  • Type of installation: Non-flush, reverse voltage protection

Legislation and compliance

REACH Regulation
SVHC 117-81-7 (Bis (2-ethylhexyl)phthalate (DEHP))

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 237 Gram
Dimensions (incl. package) 113 x 110 x 66 MM
Customs number 9031808000
UNSPSC (v5.03) 41111943
EAN 4536853263690
E-number 3858250