Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Capacitive Sensor 16mm 200mA 50Hz 40V IP67 / IP68 / IP69K Cable, 2 m CA30CAFCA30CAF16NA
CA30CAF16NA - Capacitive Sensor 16mm 200mA 50Hz 40V IP67 / IP68 / IP69K Cable, 2 m CA30CAF, Carlo Gavazzi
300-82-338
CA30CAF16NA

Capacitive Sensor 16mm 200mA 50Hz 40V IP67 / IP68 / IP69K Cable, 2 m CA30CAF

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
NO + NC 
NPN 
16 mm
200 mA
40 V
10 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Capacitive sensor for recording solid or liquid materials
  • TRIPLESHIELD technology for increased EMC specification, against electrostatic discharges, interference and voltage surges
  • Design M18 and M30 with 2 m connecting cable
  • LED status indicator
  • Switch output: NO, NC/NO switchable, or antivalent (NC and NO)
  • Polarity reversal, short-circuit and surge protection

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Lithuania (LT)
Manufacturer Carlo Gavazzi
Gross weight (incl. package) 189 Gram
Dimensions (incl. package) 175 x 107 x 36 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943
EAN 5709870386430