Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cam Switch IP65, Poles = 2, Positions = 2, 90°, Panel Mount223502
223502 - Cam Switch IP65, Poles = 2, Positions = 2, 90°, Panel Mount, Baco
136-04-022
223502

Cam Switch IP65, Poles = 2, Positions = 2, 90°, Panel Mount

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
IP65 
Screw Terminal 
Panel Mount 
No 
Standards Met:CECSAIEC 60947-3UL Listed

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Compact switch with high breaking capacity
  • For single hole mounting with optional 16 or 22 mm hole diameter
  • Supplied complete with knob and plate

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer Baco
Gross weight (incl. package) 45 Gram
Dimensions (incl. package) 95 x 38 x 38 MM
Customs number 8536508090
UNSPSC (v5.03) 39121510
EAN 3245062235022