Skip to Header Skip to Main Content Skip to Footer
Tough and durable, Field Bus Cables have to work hard out in the field as part of measurement and control systems. They are often found within industrial and manufacturing applications and, as such, are designed to withstand tough conditions such as high or low temperatures, dust and moisture.
Manufacturer
Product Status
Cross-Section Min 0.22 mm² 0.25 mm² 0.32 mm² 0.34 mm² 0.64 mm² 0.8 mm² 0.93 mm² 1.5 mm² Max 0.22 mm² 0.25 mm² 0.32 mm² 0.34 mm² 0.64 mm² 0.8 mm² 0.93 mm² 1.5 mm²
Jacket Colour
Cross-Section AWG Min 15 AWG 16 AWG 18 AWG 19 AWG 22 AWG 24 AWG Max 15 AWG 16 AWG 18 AWG 19 AWG 22 AWG 24 AWG
Operating Voltage Max. Min 24 V 250 V 300 V Max 24 V 250 V 300 V
Operating Temperature Max. Min 70 °C 80 °C 85 °C 105 °C Max 70 °C 80 °C 85 °C 105 °C
Jacket Material
Cores Min 2 4 Max 2 4
Jacket Diameter Min 6.5 mm 6.6 mm 6.9 mm 7.1 mm 8 mm 11.9 mm Max 6.5 mm 6.6 mm 6.9 mm 7.1 mm 8 mm 11.9 mm
Operating Temperature Min. Min -40 °C -30 °C -25 °C -20 °C Max -40 °C -30 °C -25 °C -20 °C
Original Packaging Min 50 m 100 m Max 50 m 100 m
Insulation Material
Category
Conductor Resistance Min 13.7 Ohm/km 23.2 Ohm/km 56.4 Ohm/km 57 Ohm/km 73.2 Ohm/km 186 Ohm/km Max 13.7 Ohm/km 23.2 Ohm/km 56.4 Ohm/km 57 Ohm/km 73.2 Ohm/km 186 Ohm/km
Insulation Colour
Pairs Min 1 2 Max 1 2
Screening