CABELTRACER PRO - Cable Tracer Set with LCD, Non-contact LCD 60Hz AC: 12 ... 400 V / DC: 12 ... 400 V CAT III 300 V
176-52-683
CABELTRACER PRO
Manufacturer:Laserliner
Image is for illustrative purposes only. Please refer to product description.
CABELTRACER PRO - Cable Tracer Set with LCD, Non-contact LCD 60Hz AC: 12 ... 400 V / DC: 12 ... 400 V CAT III 300 V
176-52-683
CABELTRACER PRO
Manufacturer:Laserliner
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
W zestawie: futerał, nadajnik, odbiornik, przewód połączeniowy, końcówki pomiarowe, zaciski pomiarowe, baterie
Supplied with: carrying case, transmitter TX, receiver RX, connecting cable, test prods, test clamps, batteries
Family Information
- Non-contact tracing of the transmission signal by the receiver
- Locates electrical cables, fuses, circuit breakers, metal pipes (such as heating pipes)
- Locates interrupted cables in existing installations and short-circuits in existing installation cables
- May be used with or without mains voltage
- High transmission frequency of 125 KHz for exact and fail-safe locating performance without power failures
- The receiver exactly locates the search object with the aid of a bar diagram, numerical display and acoustic signals
- Current setting shown on clearly arranged, illuminated LC displays
- Display of DC and AC voltages
- Signal coding allows as many as 7 senders to be used with one receiver and is thus ideal for complex installation settings
- Permanent AC voltage warnings increase safety with transmitter and receiver
- Integrated illumination of measuring points
Article Information
Previous Article Number
7652683
Paper catalogue
2016/17 p. 1697
Additional information
Country of origin Italy (IT)
Manufacturer Laserliner
Gross weight (incl. package) 2360 Gram
Dimensions (incl. package) 440 x 350 x 110 MM
Customs number 9030337000
UNSPSC (v5.03) 41113644
EAN 4021563671212