Business
Private
EURExc. Vat
Cable Tie Mount 4mm White Polyamide 6.6 Pack of 100 piecesRND 475-00385

RND 475-00385 - Cable Tie Mount 4mm White Polyamide 6.6 Pack of 100 pieces

300-75-293
RND 475-00385
Manufacturer:RND

Cable Tie Mount 4mm White Polyamide 6.6 Pack of 100 pieces

Image is for illustrative purposes only. Please refer to product description.

RND 475-00385 - Cable Tie Mount 4mm White Polyamide 6.6 Pack of 100 pieces

300-75-293
RND 475-00385
Manufacturer:RND

Product specifications
12.8 mm
4 mm
3.3 mm
7 mm
75 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Saddle design for maximum stability
  • Screw mount
  • Flammability rating: UL94V-2
  • Made of polyamide

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 25 Gram
Dimensions (incl. package) 120 x 100 x 15 MM
Customs number 3926909790
UNSPSC (v5.03) 39121717
EAN 653415236788