Business
Private
EURExc. Vat
Cable Shield Clip, Bus Bar Snap-In, 12mmPFS/SKL 3-6

PFS/SKL 3-6 - Cable Shield Clip, Bus Bar Snap-In, 12mm

110-83-568
PFS/SKL 3-6
Manufacturer:Icotek

Cable Shield Clip, Bus Bar Snap-In, 12mm

Image is for illustrative purposes only. Please refer to product description.

PFS/SKL 3-6 - Cable Shield Clip, Bus Bar Snap-In, 12mm

110-83-568
PFS/SKL 3-6
Manufacturer:Icotek

Product specifications
12 mm
28 mm
Zinc-Plated Spring Steel 
21 mm
Bus Bar Snap-In 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Optimal connection of the cable shield
  • Easy to install, without tools
  • Permanent and constant pressure on the cable screen
  • Space savings due to optimized arrangement
  • Vibration proof
  • Maintenance-free
  • For bus bar

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Icotek
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 30 x 21 x 12 MM
Customs number 7326909890
UNSPSC (v5.03) 39121705