Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Cable Rider Bundle WVGA USB / LAN / SCPI 50Ohm 4GHzZPH-ANR4

ZPH-ANR4 - Cable Rider Bundle WVGA USB / LAN / SCPI 50Ohm 4GHz

302-29-606
ZPH-ANR4
Manufacturer:Rohde & Schwarz

Cable Rider Bundle WVGA USB / LAN / SCPI 50Ohm 4GHz

Image is for illustrative purposes only. Please refer to product description.

ZPH-ANR4 - Cable Rider Bundle WVGA USB / LAN / SCPI 50Ohm 4GHz

302-29-606
ZPH-ANR4
Manufacturer:Rohde & Schwarz

Product specifications
Handheld 
2 MHz
4 GHz
50 Ohm
N-Type Socket 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Bundle Contents:
ZPH Cable rider .02, One port N(f) - 2Mhz to 4GHz
ZPH-B4
ZPH-B10 GPS Support

Family Information

With its short boot and warm-up times and fast measurement speed, the R&S® Cable Rider ZPH gets down to analyzing extremely fast. Measurement setups can be predrawn and settings preconfigured. Thanks to the wizard function, fast and accurate measurements are performed in a single step. Generating measurement reports is easy with the R&S® InstrumentView software.

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 5000 Gram
Dimensions (incl. package) 550 x 280 x 195 MM
Customs number 9030400000
UNSPSC (v5.03) 41113630