Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Business
Private
EURExc. Vat
Cable Receptacle, Size 16, Socket, 2 Contacts, 10A, 400V, IP672440 02 T09CB T

2440 02 T09CB T - Cable Receptacle, Size 16, Socket, 2 Contacts, 10A, 400V, IP67

302-47-795
2440 02 T09CB T
206516 02
Manufacturer:Lutronic

Cable Receptacle, Size 16, Socket, 2 Contacts, 10A, 400V, IP67

Image is for illustrative purposes only. Please refer to product description.

2440 02 T09CB T - Cable Receptacle, Size 16, Socket, 2 Contacts, 10A, 400V, IP67

302-47-795
2440 02 T09CB T
206516 02
Manufacturer:Lutronic

Product specifications
Receptacle 
Cable Mount 
Straight 
Quicklock 
2 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Lutronic
Gross weight (incl. package) 25 Gram
Dimensions (incl. package) 110 x 90 x 23 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402