1 min order
Cable plug, with interlock Plug / Plug 2 Positions 8.2mmST 17/2 S ZEV SW M
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Strain relief also delivered
Family Information
- Protection class IP 20
- For low voltage areas
- Strain relief for round cables ø 5.5 to 7 mm
- With locking
- 54.7 x 16.2 x 22 mm (L x B x H)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
4320773
Paper catalogue
2016/17 p. 490
Paper catalogue
2013/14 p. 677
Additional information
Country of origin Germany (DE)
Manufacturer Wieland
Gross weight (incl. package) 12.2 Gram
Dimensions (incl. package) 57 x 25 x 18 MM
Customs number 8536699099
UNSPSC (v5.03) 39121402
EAN 4015573243002