Business
Private
EURExc. Vat
Cable Grommet with Core, 9.5 ... 32.5mm, Cable Entries 1, BlueRM 40 10-32

RM 40 10-32 - Cable Grommet with Core, 9.5 ... 32.5mm, Cable Entries 1, Blue

301-20-884
RM 40 10-32
Alias: 2836540
Manufacturer:Roxtec

Cable Grommet with Core, 9.5 ... 32.5mm, Cable Entries 1, Blue

Image is for illustrative purposes only. Please refer to product description.

RM 40 10-32 - Cable Grommet with Core, 9.5 ... 32.5mm, Cable Entries 1, Blue

301-20-884
RM 40 10-32
Alias: 2836540
Manufacturer:Roxtec

Product specifications
1 
9.5 mm
32.5 mm
1 
40 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Sealing modules for use with Roxtec frames
  • Provide Multidiameter™, the Roxtec technology based on removable layers, for perfect adaptation to a cable or a pipe

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Sweden (SE)
Manufacturer Roxtec
Gross weight (incl. package) 141.8 Gram
Dimensions (incl. package) 60 x 40 x 40 MM
Customs number 7415390000
UNSPSC (v5.03) 31162401