Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Grommet, 13 ... 15mm, TPE, Cable Entries 1, BlackF311-9001-06
F311-9001-06 - Cable Grommet, 13 ... 15mm, TPE, Cable Entries 1, Black, Jacob
301-16-651
F311-9001-06

No longer available. View product category

Cable Grommet, 13 ... 15mm, TPE, Cable Entries 1, Black

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
1 
13 mm
15 mm
1 
22.2 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Small 

  • Accessories for Cable Entry System KADL (series F310-9xxx-zz)
  • Due to the split grommets, pre-assembled cables with connectors can be inserted into housings and sealed
  • For cables with diameter 3 to 32,5 mm
  • Strain relief for cables
  • Tool-free assembly
  • Easy enlargements and adjustments

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Jacob
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 4 x 2 x 2 MM
Customs number 3926909790
UNSPSC (v5.03) 31162401