1 min order
EMC Cable Gland, 24 ... 33mm, M40K151-1040-00
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Sealing insert: TPE TPS
- O-Ring: Nitrile rubber NBR
- For cables with shielding
- Quick and easy EMC connection of the cable shield via the
- contacting spring with the gland body and the housing potential
- Material of the sealing insert fulfills UL 94 HB
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSNc27cdff3-36e2-4cd3-a25f-98ed2395c0bf
Article Information
EMC
Previous Article Number
30116686
Additional information
Country of origin Germany (DE)
Manufacturer Jacob
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 45 x 45 x 43 MM
Customs number 7419809099
UNSPSC (v5.03) 31162401