Cable Gland Seal Insert, 7 ... 7mm, Nitrile Rubber (NBR), Cable Entries 4, BlackSKINTOP DIX-M 32470
SKINTOP DIX-M 32470 - Cable Gland Seal Insert, 7 ... 7mm, Nitrile Rubber (NBR), Cable Entries 4, Black
304-34-487
SKINTOP DIX-M 32470
2856130
Manufacturer:Lapp
New to us
Image is for illustrative purposes only. Please refer to product description.
SKINTOP DIX-M 32470 - Cable Gland Seal Insert, 7 ... 7mm, Nitrile Rubber (NBR), Cable Entries 4, Black
304-34-487
SKINTOP DIX-M 32470
2856130
Manufacturer:Lapp
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- For passing multiple cables through a cable gland
- Increased packing density enables smaller sized devices
- For use in SKINTOP cable glands from LAPP
- Version with VITON material are resistant to oil, water, alkali, acids, solvents
- UV Resistant
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30434487
Additional information
Country of origin Germany (DE)
Manufacturer Lapp
Gross weight (incl. package) 270 Gram
Dimensions (incl. package) 299 x 150 x 75 MM
Customs number 4016930090
UNSPSC (v5.03) 31162401
EAN 4044773163445