Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Gland, 8 ... 13mm, M20, Polyamide, Black50.620PA/SW
50.620PA/SW - Cable Gland, 8 ... 13mm, M20, Polyamide, Black, Jacob
301-16-592
50.620PA/SW

Cable Gland, 8 ... 13mm, M20, Polyamide, Black

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
PERFECT 
M20 
8 mm
13 mm
IP68 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Sealing ring: polychloroprene-Nitrile rubber CR/NBR
  • Integrated anchorage, wide sealing and clamping range,
  • easy-to-install

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Jacob
Gross weight (incl. package) 8.43 Gram
Dimensions (incl. package) 35 x 25 x 25 MM
Customs number 3926909790
UNSPSC (v5.03) 31162401