Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Spiral Cable Gland, 5 ... 10mm, PG11, Polyamide, BlackRND 465-00393
RND 465-00393 - Spiral Cable Gland, 5 ... 10mm, PG11, Polyamide, Black, RND
300-96-604
RND 465-00393

Spiral Cable Gland, 5 ... 10mm, PG11, Polyamide, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
PG11 
8 mm
5 mm
10 mm
IP68 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes assembled cable gland (cable gland, grommet, locknut, o-ring) + 1 extra grommet

Family Information

  • NBR and EPDM seals
  • Grey RAL7035 or black RAL9005 colors

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 16 Gram
Dimensions (incl. package) 85 x 23 x 23 MM
Customs number 3926909790
UNSPSC (v5.03) 31162401
EAN 653415240259