Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Gland, 31 ... 42mm, M50K150-1050-00
K150-1050-00 - Cable Gland, 31 ... 42mm, M50, Jacob
301-16-679
K150-1050-00

No longer available. View product category

Cable Gland, 31 ... 42mm, M50

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
WADIone 
M50 
31 mm
42 mm
IP66 
IP68 
IP69 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Metric Connecting Thread
  • Long area sealing protects the cable
  • Integrated anchorage with high retention
  • Wide sealing and clamping range
  • The inner sealing ring can be removed easly for larger cables
  • High UV, ozone and weather resistance

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSN4e2d57b1-7d62-4aa2-8d9b-2e843ec6d6a6

Additional information

Country of origin Germany (DE)
Manufacturer Jacob
Gross weight (incl. package) 230 Gram
Dimensions (incl. package) 55 x 55 x 47 MM
Customs number 7419809099
UNSPSC (v5.03) 31162401