Business
Private
EURExc. Vat
Cable Gland, 3 ... 6mm, M1250.612M

50.612M - Cable Gland, 3 ... 6mm, M12

155-18-787
50.612M
Alias: 2835579
Manufacturer:Jacob

Cable Gland, 3 ... 6mm, M12

Image is for illustrative purposes only. Please refer to product description.

50.612M - Cable Gland, 3 ... 6mm, M12

155-18-787
50.612M
Alias: 2835579
Manufacturer:Jacob

Product specifications
PERFECT 
M12 
5 mm
3 mm
6 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Threaded cable connections with excellent strain relief and gasket made of neoprene
  • Fully insulated
  • Large clamping range
  • Short, metric threaded connection with O-ring

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSN962f581f-bae7-4df6-acad-faca0228fe05

Additional information

Country of origin Germany (DE)
Manufacturer Jacob
Gross weight (incl. package) 12.89 Gram
Dimensions (incl. package) 25 x 16 x 16 MM
Customs number 7419809099
UNSPSC (v5.03) 31162401
EAN 7611917143228