Business
Private
EURExc. Vat
Cable Gland, 6 ... 12mm, M20, Polyamide, Grey1.209.2000.30

1.209.2000.30 - Cable Gland, 6 ... 12mm, M20, Polyamide, Grey

155-03-172
1.209.2000.30
Manufacturer:Hummel

Cable Gland, 6 ... 12mm, M20, Polyamide, Grey

Image is for illustrative purposes only. Please refer to product description.

1.209.2000.30 - Cable Gland, 6 ... 12mm, M20, Polyamide, Grey

155-03-172
1.209.2000.30
Manufacturer:Hummel

Product specifications
HSK-K 
M20 
15 mm
6 mm
12 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Cable gland with grommet and connecting nut. The gland is screwed fast directly into the threaded hole or is fixed by means of a lock nut. The lock nut is ordered separately. The cable gland is available with M thread, long M thread (15 mm) or Pg thread. Approvals:CSA, UL, VDE. NOTE! To attain sealing class IP68 the cable gland must be completed by an O-ring (ordered separately)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Hummel
Gross weight (incl. package) 11.9 Gram
Dimensions (incl. package) 43 x 26 x 26 MM
Customs number 3926909790
UNSPSC (v5.03) 31162401
EAN 7331176130615