Cable Entry Frame, KEL-ER, Number of Grommets 5, 112 x 24mm, PolyamideKEL-ER-E5
KEL-ER-E5 - Cable Entry Frame, KEL-ER, Number of Grommets 5, 112 x 24mm, Polyamide
300-10-575
KEL-ER-E5
Manufacturer:Icotek
Image is for illustrative purposes only. Please refer to product description.
KEL-ER-E5 - Cable Entry Frame, KEL-ER, Number of Grommets 5, 112 x 24mm, Polyamide
300-10-575
KEL-ER-E5
Manufacturer:Icotek
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- The small frame is ideal for applications with limited space
- Strain relief according to EN 50262
- Optimal for D-Sub connectors
- Vibration proof
- Halogen free, silicone free
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30010575
Paper catalogue
2016/17 p. 1089
Additional information
Country of origin Germany (DE)
Manufacturer Icotek
Gross weight (incl. package) 100 Gram
Dimensions (incl. package) 150 x 43 x 23 MM
Customs number 3926909790
UNSPSC (v5.03) 26121603
