Business
Private
EURExc. Vat
Cable Duct, 10 x 10.5mm, 1m, Polyvinyl Chloride (PVC), White5.110033

5.110033 - Cable Duct, 10 x 10.5mm, 1m, Polyvinyl Chloride (PVC), White

136-00-947
5.110033
Manufacturer:Saint-Genis

Cable Duct, 10 x 10.5mm, 1m, Polyvinyl Chloride (PVC), White

Image is for illustrative purposes only. Please refer to product description.

5.110033 - Cable Duct, 10 x 10.5mm, 1m, Polyvinyl Chloride (PVC), White

136-00-947
5.110033
Manufacturer:Saint-Genis

Product specifications
1 m
10 mm
10.5 mm
Polyvinyl Chloride (PVC) 
White 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied in packs of 4 x 1 m or 3 x 1 m

Family Information

Bendable cable duct with powerful self-adhesive tape. For fastening on surfaces such as marbles, tiles, glass, metal or hard to reach areas, e.g. cabinets or fixed furniture. Does not scratch surface.

Legislation and compliance

RoHS
Under Review. Learn more
This product's weight or dimensions may influence the delivery terms and conditions.

Additional information

Country of origin Spain (ES)
Manufacturer Saint-Genis
Gross weight (incl. package) 268 Gram
Dimensions (incl. package) 1.003 x 50 x 20 MM
Customs number 3925902000
UNSPSC (v5.03) 26121603
EAN 8414419220225