Button Non-Rechargeable Battery, 1.55 V, 7.9 mm Diameter, Silver Oxide, Pack of 10 pieces7638900059809
7638900059809 - Button Non-Rechargeable Battery, 1.55 V, 7.9 mm Diameter, Silver Oxide, Pack of 10 pieces
305-22-174
7638900059809
Manufacturer:Energizer
New to us
Image is for illustrative purposes only. Please refer to product description.
7638900059809 - Button Non-Rechargeable Battery, 1.55 V, 7.9 mm Diameter, Silver Oxide, Pack of 10 pieces
305-22-174
7638900059809
Manufacturer:Energizer
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
Article Information
Battery Capacity: 9.5 mAh Chemistry: Silver Oxide Diameter: 7.9 mm Nominal Voltage: 1.55 V Product Type: Button Non-Rechargeable Battery Standards/Approvals: No Termination Type: Flat Contact Weight: 0.24 g
Previous Article Number
30522174
Additional information
Country of origin Japan (JP)
Manufacturer Energizer
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 60 x 25 x 25 MM
Customs number 8506400000
UNSPSC (v5.03) 26111718
