Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Button Cell Battery, Lithium, CR2450, 3V, 560mAhCR 2450 PCB3
CR 2450 PCB3 - Button Cell Battery, Lithium, CR2450, 3V, 560mAh, Varta Microbattery
169-27-384
CR 2450 PCB3

No longer available. View product category

Button Cell Battery, Lithium, CR2450, 3V, 560mAh

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3 V
560 mAh
CR2450 
Lithium 
Soldering Connection 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • For memory backup

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
No Information
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 6.68 Gram
Dimensions (incl. package) 25 x 25 x 5 MM
Customs number 8506509090
UNSPSC (v5.03) 26111700
EAN 4043752253238