Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Business
Private
EUR
Exc. Vat
Netherlands
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
Home
Sensors
Acceleration & Force Sensors
Acceleration and Inclination Sensors
Bulk-micro-mechanics acceleration, inclination and vibration sensors
Product listing
Bulk-micro-mechanics acceleration, inclination and vibration sensors
Jump to:
Features
|
Product listing
Features
Precise measurements of inclination, e.g. platform leveling, slope compensation etc.
Determination of angles, e.g. determination of heights and positions
Acceleration monitoring, e.g. braking and stabilisation optimisation etc.
Vibration monitoring, e.g. vibration monitoring, active vibration damping
Nw, monocrystalline bulk-micro-mechanics technology based on high-purity, single-crystal silicon
Measuring element impact-resistant up to 20,000 g
Self-test functions of memory, internal wiring and the inertia weight
Mechanical damping against vibrations and resonant frequencies incorporated in the sensor element
Hide content
Showing 1 - 5 of 5 items
1
Sort
Filter (0)
Filter & Sort (0)
NO FILTERS SELECTED
Refine your results using the filters below
Product Status
Analogue Accuracy Max. (Voltage)
Analogue Accuracy Min. (Voltage)
Depth
Number of Axes
Operating Voltage Max.
Sensitivity
Sensor Measuring Range
Sensor Resolution
Sensor Type
Termination Type
Sort by
×
Best match
×
PRODUCT
STOCK
PRICE
Inclination Sensor 30V ±1 g / ±90° Number of Axes 2
EUR 185,80
(Exc. Vat)
Art.Nr.
173-21-837
MPN.
KAS901-52A
Manufacturer:
Kelag
Show details
Compare
Add to list
Inclination Sensor 30V ±500 mg / ±30° Number of Axes 2
EUR 184,80
(Exc. Vat)
Art.Nr.
173-21-835
MPN.
KAS901-51A
Manufacturer:
Kelag
Show details
Compare
Add to list
Acceleration Sensor 30V ±12 g Number of Axes 2
EUR 235,40
(Exc. Vat)
Art.Nr.
173-21-803
MPN.
KAS903-02A
Manufacturer:
Kelag
Show details
Compare
Add to list
Acceleration Sensor 36V ±1.7 g / 90° Number of Axes 1
EUR 134,80
(Exc. Vat)
Art.Nr.
173-21-800
MPN.
KAS901-04A
Manufacturer:
Kelag
Show details
Compare
Add to list
Inclination Sensor 30V ±259 mg / ±15° Number of Axes 1
EUR 178,70
(Exc. Vat)
Art.Nr.
173-21-833
MPN.
KAS901-41A
Manufacturer:
Kelag
Show details
Compare
Add to list
Showing 1 - 5 of 5 items
1