Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Built-in light White 8 W73071
73071 - Built-in light White 8 W, Osram
133-60-401
73071
4050300008738

No longer available. View product category

Energy Efficiency Label
Built-in light White 8 W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
450 
230 VAC 
8 W
2700 
A 
Energy class (luminaire):AB
Energy class (included bulb):A
Protection rating:IP 20
Width:70 mm
Length:342 mm
Height:20 mm
Light colour:Warm White
Colour reproduction index:80
Socket:G5
Protection class:II
Manufacturer Article n°:4050300008738

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Osram
Gross weight (incl. package) 436 Gram
Dimensions (incl. package) 384 x 310 x 25 MM
Customs number 9405119090
UNSPSC (v5.03) 32101503
EAN 4050300008738