Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Bridge Rectifier, 1.6kV, 24A, SEMIPONT-3SKD62/16

SKD62/16 - Bridge Rectifier, 1.6kV, 24A, SEMIPONT-3

170-00-349
SKD62/16
Manufacturer:Semikron

New to us
Bridge Rectifier, 1.6kV, 24A, SEMIPONT-3

Image is for illustrative purposes only. Please refer to product description.

SKD62/16 - Bridge Rectifier, 1.6kV, 24A, SEMIPONT-3

170-00-349
SKD62/16
Manufacturer:Semikron

Product specifications
Three 
6 
1.6 kV
1.8 V
24 A

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

No screws included

Family Information

  • Off-state voltages up to 1800 V
  • Insulated design (3000...3600 V/1 s)
  • Compact plastic housing (solder connections) and robust plastic housing with screw connections

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Semikron
Gross weight (incl. package) 138 Gram
Dimensions (incl. package) 72 x 43 x 30 MM
Customs number 8504408390
UNSPSC (v5.03) 32121701