Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Braided Cable Sleeves 8 ... 16mm PET BlackRND 465-00752
RND 465-00752 - Braided Cable Sleeves 8 ... 16mm PET Black, RND
301-17-260
RND 465-00752

Braided Cable Sleeves 8 ... 16mm PET Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
16 mm
8 mm
Unshielded 
150 °C
Black 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Reel length - 200 meter

Usage Note

  • For the binding and protection of various wiring for cars, internal wiring for computers, optical fiber, cable and speaker wire

Family Information

  • Made of high tensile environment-friendly PET monofilament
  • Excellent in retractility, flexibility and endurance
  • Flame retardant, high-temperature and high-pressure resistance

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 10 x 10 x 10 MM
Customs number 3926909790
UNSPSC (v5.03) 31162401
EAN 653415247104