Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bow handle, steel 88 mm 88mm Chrome-Plated Steel Chrome270.2
270.2 - Bow handle, steel 88 mm 88mm Chrome-Plated Steel Chrome, Mentor
148-15-901
270.2

Bow handle, steel 88 mm 88mm Chrome-Plated Steel Chrome

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
8 mm
Chrome-Plated Steel 
Appliance and Apparatus Engineering 
Chrome 
88 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with 2 chrome-plated end caps and 2 galvanized fastening screws with washers, M4 or M5 x 12 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Poland (PL)
Manufacturer Mentor
Gross weight (incl. package) 56 Gram
Dimensions (incl. package) 95 x 32 x 7 MM
Customs number 7326909890
UNSPSC (v5.03) 31161504