Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Blanking Plug M12, Polyamide (PA), Grey, IP54, Pack of 50 piecesRND 465-00443
RND 465-00443 - Blanking Plug M12, Polyamide (PA), Grey, IP54, Pack of 50 pieces, RND
300-96-654
RND 465-00443

Blanking Plug M12, Polyamide (PA), Grey, IP54, Pack of 50 pieces

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Polyamide (PA) 
15 mm
Grey 
12.3 mm
Threaded 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes 50 round slotted blanking plugs + o-rings

Family Information

  • Superior quality blanking plug
  • Made of polyamide
  • Ideal for covering wiring outlets, as access holes in production and in general for blocking off holes in a wall or a pane

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 50 Gram
Dimensions (incl. package) 145 x 120 x 15 MM
Customs number 3926909790
UNSPSC (v5.03) 31162401
EAN 653415240624