Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon

Binding Machines

  • Product Status
  • Series
  • Width
  • Height
  • Weight
  • Depth
  • Colour
  • Diameter
  • Type
  • Binding Method
  • Sheets
NO FILTERS SELECTEDRefine your results using the filters below
Order By
Close
Best match Manufacturer A-Z Manufacturer Z-A Price: Low to High Price: High to Low
Sort by
Best match
PRODUCT
STOCK
PRICE
Binding Machine, Helios 30, Thermal, Sheets 300
Binding Machine, Helios 30, Thermal, Sheets 300
progress-spinner-grey

EUR 152,50

(excl. VAT)

Art.Nr.   125-87-470
MPN.   5641201
Manufacturer:  Fellowes
Binding Machine, Pulsar-e 300, Comb, 38mm, Sheets 300
Binding Machine, Pulsar-e 300, Comb, 38mm, Sheets 300
progress-spinner-grey

EUR 278,00

(excl. VAT)

Art.Nr.   125-11-782
MPN.   5620701
Manufacturer:  Fellowes
Binding Machine, Starlet 2+, Comb, 16mm, Sheets 120
Binding Machine, Starlet 2+, Comb, 16mm, Sheets 120
progress-spinner-grey

EUR 80,20

(excl. VAT)

Art.Nr.   300-09-945
MPN.   5227901
Manufacturer:  Fellowes
Binding Machine, Pulsar+ 300, Comb, 38mm, Sheets 300
Binding Machine, Pulsar+ 300, Comb, 38mm, Sheets 300
progress-spinner-grey

EUR 167,80

(excl. VAT)

Art.Nr.   110-42-960
MPN.   5627601
Manufacturer:  Fellowes
Binding Machine, Lyra, Comb, 38mm, Sheets 20
Binding Machine, Lyra, Comb, 38mm, Sheets 20
progress-spinner-grey

EUR 234,70

(excl. VAT)

Art.Nr.   302-52-199
MPN.   5603101
Manufacturer:  Fellowes
Binding Machine, Galaxy-e 500, Wire, 14mm, Sheets 130
Binding Machine, Galaxy-e 500, Wire, 14mm, Sheets 130
progress-spinner-grey

EUR 607,00

(excl. VAT)

Art.Nr.   125-87-486
MPN.   5622701
Manufacturer:  Fellowes
Binding Machine, Galaxy 500, Comb, 50mm, Sheets 500
Binding Machine, Galaxy 500, Comb, 50mm, Sheets 500
progress-spinner-grey

EUR 383,00

(excl. VAT)

Art.Nr.   125-87-482
MPN.   5622001
Manufacturer:  Fellowes
Binding Machine, Star 150, Comb, 18mm, Sheets 150
Binding Machine, Star 150, Comb, 18mm, Sheets 150
progress-spinner-grey

EUR 126,60

(excl. VAT)

Art.Nr.   110-42-961
MPN.   5627501
Manufacturer:  Fellowes
Binding Machine, Quasar-e 500, Comb, 50mm, Sheets 500
Binding Machine, Quasar-e 500, Comb, 50mm, Sheets 500
progress-spinner-grey

EUR 394,00

(excl. VAT)

Art.Nr.   125-87-483
MPN.   5621901
Manufacturer:  Fellowes
Binding Machine, Galaxy-e 500, Comb, 50mm, Sheets 500
Binding Machine, Galaxy-e 500, Comb, 50mm, Sheets 500
progress-spinner-grey

EUR 493,00

(excl. VAT)

Art.Nr.   125-87-484
MPN.   5622201
Manufacturer:  Fellowes
( 0 Selected )CompareSelection to Top Clear All