Benchtop Multimeter, TRMS AC, 100Ohm ... 100MOhm34450A +CAL
34450A +CAL - Benchtop Multimeter, TRMS AC, 100Ohm ... 100MOhm
300-35-462
34450A +CAL
Manufacturer:Keysight
ISO
calibrated
Image is for illustrative purposes only. Please refer to product description.
34450A +CAL - Benchtop Multimeter, TRMS AC, 100Ohm ... 100MOhm
300-35-462
34450A +CAL
Manufacturer:Keysight
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Fast reading speed of up to 190 readings/sec
- 0.015% DCV accuracy
- Multiple connectivity options - USB 2.0, Serial Interface (RS-232), and GPIB optional
- 11 measurement functions; DC voltage & current, True RMS AC voltage & current, 2- and 4-wire resistance, frequency, continuity, diode test, capacitance, and temperature
- Ultra-bright OLED with dual display capability
- Up to 50,000 memory points for data logging and histogram function
- Built-in Histogram function
- With Fluke 45 and Fluke 8808A code compatibility
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Additional information
Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 5574 Gram
Dimensions (incl. package) 390 x 340 x 230 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630