Business
Private
EURExc. Vat

E36155AGV - Bench Top Power Supply with Scope View and AWG Bundle E36150 60V 40A 800W USB / Ethernet

304-11-071
E36155AGV
Manufacturer:Keysight

Bench Top Power Supply with Scope View and AWG Bundle E36150 60V 40A 800W USB / Ethernet

Image is for illustrative purposes only. Please refer to product description.

E36155AGV - Bench Top Power Supply with Scope View and AWG Bundle E36150 60V 40A 800W USB / Ethernet

304-11-071
E36155AGV
Manufacturer:Keysight

Product specifications
800 W
60 V
1 
100 V
230 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Bundle contents:
E36155A - DC power supply
E36150ADVU - Scope View and AWG software

Family Information

The New E36150A Series is an extension of Keysight's popular bench DC power supplies that offer great performance at an affordable price. It comprises two models with 800W power on a single channel output that can supply up to 60V or 80A.

  • Single channel output
  • 800 W total power
  • < 5 mVrms ripple and noise
  • 0.03% + 6 mV accuracy
  • USB, LAN, optional GPIB connectivity
  • Use autoranging power supplies that produce more current at all voltage levels
  • Peak power that handles up to 3x the maximum power rating to accommodate start-up power surge requirements from electromechanical and high capacitance devices under test (DUT)
  • High performance with precise output accuracy, minimal noise, and superior load/line regulation
  • Data logging, volt- and current-meter, adjustable slew rate, 4-wire remote sensing, LIST output programming, and digital control
  • Device protection through overvoltage, overcurrent, and overtemperature

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 9300 Gram
Dimensions (incl. package) 625 x 335 x 280 MM
Customs number 8504409590
UNSPSC (v5.03) 39121004