Bench Top Power Supply Programmable 800V 2.88A 720W USB / Ethernet / AnaloguePSW800-2.88
PSW800-2.88 - Bench Top Power Supply Programmable 800V 2.88A 720W USB / Ethernet / Analogue
301-58-788
PSW800-2.88
Alias: 2844840
Manufacturer:GW Instek
Image is for illustrative purposes only. Please refer to product description.
PSW800-2.88 - Bench Top Power Supply Programmable 800V 2.88A 720W USB / Ethernet / Analogue
301-58-788
PSW800-2.88
Alias: 2844840
Manufacturer:GW Instek
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Voltage Rating: 30/80V/160V, Output Power: 360W ~ 1080W
- Constant Power Output for Multiple Range (V&I) Operation
- CV/CC Priority; Particularly Suitable for the Battery and LED Industry
- Adjustable Slew Rate
- Series and Parallel Operation (2 units in Series / 3 units in Parallel Maximum)
- High Efficiency and High Power Density
- 1/6 Rack Mount Size Design (EIA/JIS Standard)
- Standard Interface: LAN, USB, Analogue Control Interface, GPIB-USB Adaptor(Optional)
- Labview Driver
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30158788
Additional information
Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 6080 Gram
Dimensions (incl. package) 490 x 370 x 225 MM
Customs number 8504409590
UNSPSC (v5.03) 39121004
EAN 4719692502650