Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Bench Top Power Supply Adjustable 15V 25A 375W DE/FR Type F/E (CEE 7/7) PlugSPS9250

SPS9250 - Bench Top Power Supply Adjustable 15V 25A 375W DE/FR Type F/E (CEE 7/7) Plug

169-63-805
SPS9250
Manufacturer:Manson

Bench Top Power Supply Adjustable 15V 25A 375W DE/FR Type F/E (CEE 7/7) Plug

Image is for illustrative purposes only. Please refer to product description.

SPS9250 - Bench Top Power Supply Adjustable 15V 25A 375W DE/FR Type F/E (CEE 7/7) Plug

169-63-805
SPS9250
Manufacturer:Manson

Product specifications
375 W
15 V
1 
200 V
240 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

Switching laboratory power supply with adjustable output voltage 3 to 15 V and with maximum output current 25 or 40 A. Switchable to fixed voltage, 13.8 V. The power supply is short-circuit proof and protected against overload, over-voltage (OVP) and over-temperature.

  • Switching
  • Digital display of voltage- and current values
  • Temperature-controlled fan
  • Power factor correction (PFC)
  • Low weight

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Manson
Gross weight (incl. package) 4540 Gram
Dimensions (incl. package) 520 x 415 x 60 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004