Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Battery Charger, 3x Li-ion Cells, 12.1V, 2.3A2541135000
2541135000 - Battery Charger, 3x Li-ion Cells, 12.1V, 2.3A, Mascot
169-42-177
2541135000

Battery Charger, 3x Li-ion Cells, 12.1V, 2.3A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
12.1 V
2.3 A
264 V
90 V
3 
Series:2541 Li Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Order Note

Mains cable and secondary connector ordered separately

Family Information

  • 3-step charge control with current detection as charge termination
  • 3-colour LED indicator for charging status
  • Charge termination when current is 100 mA (±25%)
  • Medically certified (EN60601-1)
  • Complemented with secondary plug of your choice

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Estonia (EE)
Manufacturer Mascot
Gross weight (incl. package) 313 Gram
Dimensions (incl. package) 140 x 94 x 65 MM
Customs number 8504406090
UNSPSC (v5.03) 26111704
EAN 7057070057666