BASF 1.75mm Black ABS 3D Printer Filament, 750g1303020032
1303020032 - BASF 1.75mm Black ABS 3D Printer Filament, 750g
304-93-071
1303020032
Manufacturer:BASF
New to us
Image is for illustrative purposes only. Please refer to product description.
1303020032 - BASF 1.75mm Black ABS 3D Printer Filament, 750g
304-93-071
1303020032
Manufacturer:BASF
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Colour: Black Diameter: 1.75 mm For Use With: Fused Filament Fabrication Machine Specific: No Material Type: ABS Based Filament Printing Material: ABS Printing Maximum Temperature: 260 °C Printing Minimum Temperature: 240 °C Printing Technology: 3D Printing Product Type: 3D Printer Filament Standards/Approvals: ISO 527|ISO 11357-2|ISO 180|ISO 75-2|ISO 178|ISO 179-2|ISO 1183-1 Weight: 750 g
Previous Article Number
30493071
Additional information
Country of origin Netherlands (NL)
Manufacturer BASF
Gross weight (incl. package) 1044 Gram
Dimensions (incl. package) 211 x 206 x 62 MM
Customs number 3916909000
UNSPSC (v5.03) 45101700
