Bartec GB Series Junction Box, IP66, 15 Terminals, ATEX, 160 x 160 x 90mm235472
235472 - Bartec GB Series Junction Box, IP66, 15 Terminals, ATEX, 160 x 160 x 90mm
304-90-117
235472
Manufacturer:Bartec
New to us
Image is for illustrative purposes only. Please refer to product description.
235472 - Bartec GB Series Junction Box, IP66, 15 Terminals, ATEX, 160 x 160 x 90mm
304-90-117
235472
Manufacturer:Bartec
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Colour: Black Current Rating: 21 A Hazardous Area Certification: ATEX Height: 90 mm IP Rating: IP66 Length: 160 mm Material: Polyester Number of Terminals: 15 Number of Ways: 4 Product Type: Junction Box Series: GB Standards/Approvals: RoHS Width: 160 mm
Previous Article Number
30490117
Additional information
Country of origin United Kingdom (GB)
Manufacturer Bartec
Gross weight (incl. package) 1920 Gram
Dimensions (incl. package) 184 x 170 x 102 MM
Customs number 8538909999
UNSPSC (v5.03) 31261502



