Business
Private
EURExc. Vat
Barcode Scanner Kit, TD1100, Handheld, 1D, Connection Method - Cable, BlackTD1120-BK-90K1

TD1120-BK-90K1 - Barcode Scanner Kit, TD1100, Handheld, 1D, Connection Method - Cable, Black

110-37-342
TD1120-BK-90K1
Alias: 2836068
Manufacturer:Datalogic

Barcode Scanner Kit, TD1100, Handheld, 1D, Connection Method - Cable, Black

Image is for illustrative purposes only. Please refer to product description.

TD1120-BK-90K1 - Barcode Scanner Kit, TD1100, Handheld, 1D, Connection Method - Cable, Black

110-37-342
TD1120-BK-90K1
Alias: 2836068
Manufacturer:Datalogic

Product specifications
1D 
Code 11 
Code 128 
Code 39 
Code 93 
EAN-128 
EAN-13 
EAN-8 
GS1 DataBar 
Interleaved 2 of 5 
MSI Plessey 
Pharmacode 
UPC-A 
UPC-E 
Handheld 
45 °
70 °

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

USB kit and connection cable

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Datalogic
Gross weight (incl. package) 524 Gram
Dimensions (incl. package) 195 x 130 x 91 MM
Customs number 8471606000
UNSPSC (v5.03) 43211711