Price per piece

EUR  3,90

(exc. VAT)
1 +
EUR  3,90
10 +
EUR  3,56
50 +
EUR  3,28
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

Neodymium
Round
8 mm
10 mm

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Family information

    • Permanent magnets of various designs, cylindrical, ring and block type
    • Made of ferrite (Y28/Y30) or neodymium (Neo35)
    • Ferrite handles high working temperatures, has high resistance against demagnetisation and does not oxidise
    • Neodymium has very high energy density and is very strong in relation to its size
  • Article information

    Previous Article Number: 3752037
    Paper catalogue 2016/17 p. 679
    Paper catalogue 2013/14 p. 567
  • Environmental information

    RoHS Conform
    SVHC Review Date 12/01/2017
  • Additional information

    Country of origin China (CN)
    Manufacturer Sura Magnets
    Gross weight (incl. package) 9.0 Gram
    Dimensions (incl. package) 10 x 10 x 10 MM
    Customs number 8505110099
    UNSPSC (v5.03) 30211802
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device