Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Axial Fan DC Ball 60x60x10mm 12V 37.2m³/h9GA0612G9001
9GA0612G9001 - Axial Fan DC Ball 60x60x10mm 12V 37.2m³/h, Sanyo Denki
301-16-808
9GA0612G9001

Axial Fan DC Ball 60x60x10mm 12V 37.2m³/h

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
4-Pin Stranded Wire 
43 dBA
12 V
270 mA
60 mm
Series:San Ace 9GA

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Flammability: UL 94V-0
  • Locked rotor burnout protection, Reverse polarity protection
  • Dielectric strength: 50/60 Hz, 500 VAC, for 1 minute (between lead wire conductors and frame)
  • Insulation resistance10 MOhm or more with a 500 VDC megger (between lead wire conductors and frame)
  • Low Power Consumption

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer Sanyo Denki
Gross weight (incl. package) 37 Gram
Dimensions (incl. package) 170 x 115 x 15 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604