Business
Private
EURExc. Vat
Axial Fan DC 41x41x12mm 24V 8.4m³/hF41MM-024XK-9

F41MM-024XK-9 - Axial Fan DC 41x41x12mm 24V 8.4m³/h

154-21-324
F41MM-024XK-9
Alias: 498148
Manufacturer:Micronel

Axial Fan DC 41x41x12mm 24V 8.4m³/h

Image is for illustrative purposes only. Please refer to product description.

F41MM-024XK-9 - Axial Fan DC 41x41x12mm 24V 8.4m³/h

154-21-324
F41MM-024XK-9
Alias: 498148
Manufacturer:Micronel

Product specifications
36 mA
DC 
Sleeve 
5400 min-1
8.4 m³/h

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Ultra low noise, brushless, can be mounted in any desired position
  • UL94/CSA approved materials, electrical design as per IP50
  • Plastic casing
  • Cord 290 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Micronel
Gross weight (incl. package) 28 Gram
Dimensions (incl. package) 45 x 45 x 13 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604