Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Axial Fan DC 40x40x10mm 12V 11.1m³/hMFB40H12
MFB40H12 - Axial Fan DC 40x40x10mm 12V 11.1m³/h, Sepa
154-21-673
MFB40H12

Axial Fan DC 40x40x10mm 12V 11.1m³/h

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2-Pin Stranded Wire 
25 dBA
12 V
50 mA
40 mm
Series:MFB

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Robust plastic case and impeller wheel
  • Brushless motor
  • Connecting cords 300 mm AWG 28
  • Type A with proportional speed rectangular-pulse signal

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Sepa
Gross weight (incl. package) 15.5 Gram
Dimensions (incl. package) 180 x 40 x 11 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604