Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Axial Fan DC 120x120x38mm 24V 234.5m³/hMEC0382V1-000U-A99
MEC0382V1-000U-A99 - Axial Fan DC 120x120x38mm 24V 234.5m³/h, Sunon
154-13-500
MEC0382V1-000U-A99

Axial Fan DC 120x120x38mm 24V 234.5m³/h

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2-Pin Stranded Wire 
48 dBA
24 V
440 mA
120 mm
Series:Maglev

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Brushless axial fan for DC which combines the Maglev technology with Vapo bearing
  • This enables higher capacity, less vibrations and less power consumption compared with a standard fan
  • Can be mounted in a position of your choice
  • Auto Restart Function, Long life expectancy

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer Sunon
Gross weight (incl. package) 216 Gram
Dimensions (incl. package) 120 x 120 x 40 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604