Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Axial Fan AC 80x80x38mm 230V 50m³/h8550N
8550N - Axial Fan AC 80x80x38mm 230V 50m³/h, ebmpapst
154-10-006
8550N
9274014208

Axial Fan AC 80x80x38mm 230V 50m³/h

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2-Pin Stranded Wire 
30 dBA
230 V
80 mm
38 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • With external rotor split pole motor
  • Casing and impeller made of metal
  • Connection cords 310 mm
  • Blowing via the frame

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Hungary (HU)
Manufacturer ebmpapst
Gross weight (incl. package) 380 Gram
Dimensions (incl. package) 80 x 80 x 35 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604