Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Axial Electrolytic Capacitor, 1000uF, 63V, 130uA, ±20 %MAL202118102E3

MAL202118102E3 - Axial Electrolytic Capacitor, 1000uF, 63V, 130uA, ±20 %

304-42-111
MAL202118102E3
Alias: 3245290
Manufacturer:Vishay

New to us
Axial Electrolytic Capacitor, 1000uF, 63V, 130uA, ±20 %

Image is for illustrative purposes only. Please refer to product description.

MAL202118102E3 - Axial Electrolytic Capacitor, 1000uF, 63V, 130uA, ±20 %

304-42-111
MAL202118102E3
Alias: 3245290
Manufacturer:Vishay

Product specifications
1000 uF
63 V
±20 % 
Polar 
8000 h

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Reels / other packaging units available on the webshop

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Austria (AT)
Manufacturer Vishay
Gross weight (incl. package) 62 Gram
Dimensions (incl. package) 135 x 118 x 37 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501