Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Rugged Industrial Computers

Our range of rugged industrial computers are built to withstand extreme settings, with options to suit temperatures of as low as -25 C, up to a maximum of 70 C, so they’re the ideal answer to application requirements in difficult environments. Offering a range of power consumption options, ranging from 9V to 36V, there are options for a wide range of professional industrial settings.
Sort by
Best match
New to us
Per piece
EUR 1.656,88
Phoenix Contact2.4 GHzCeleron4 GB32 GBeMMC ...Ethernet72DisplayPort ...2IP30-20 °C50 °CPLCnext24 V99 mm63 mm92 mm--
New to us
Per piece
EUR 1.022,00
Phoenix Contact2.4 GHzCeleron4 GB32 GBeMMCM.2 ...72DisplayPort ...2IP30-20 °C50 °CBL230 V99 mm63 mm92 mm12 V-
New to us
Per piece
EUR 453,00
Siemens1.1 GHzCortex A532 GB16 GBeMMCEthernet ...32USB ...1IP20-20 °C70 °CSIMATIC24 V37 mm100 mm142 mm12 VSIMATIC Industrial OS
New to us
Per piece
EUR 335,00
Siemens1.1 GHzCortex A531 GB--Ethernet ...32USB ...1IP20-20 °C70 °CSIMATIC24 V37 mm100 mm142 mm12 V-
Per piece
EUR 55,00
Siemens----------IP200 °C50 °CSIMATIC24 V75 mm32 mm57 mm--
Per piece
EUR 931,00
Weidmüller600 MHzCortex A91 GB4 GB-Ethernet ...42MicroSD ...1IP20-20 °C60 °C-28 V35 mm105 mm125 mm19.2 V-
Per piece
EUR 839,00
Weidmüller600 MHzCortex A91 GB4 GB-Ethernet ...42USB1IP20-20 °C60 °C-28 V35 mm105 mm125 mm19.2 V-
Per piece
EUR 1.568,92
Phoenix Contact2.4 GHzCeleron4 GB64 GBSSD ...M.2 ...72DisplayPort ...2IP30-20 °C50 °CBL230 V99 mm63 mm92 mm12 VWindows 10 Enterprise
Per piece
EUR 911,91
Phoenix Contact2.4 GHzCeleron2 GB32 GBeMMCEthernet52DisplayPort ...-IP30-20 °C50 °CBL230 V99 mm63 mm92 mm12 V-
Per piece
EUR 1.749,00
Siemens1.6 GHzAtom E39404 GB128 GBSSDPROFINET ...33USB ...-IP400 °C55 °CSIMATIC24 V85 mm41 mm104 mm-Windows 10 Enterprise
Per piece
EUR 1.631,00
Siemens1.6 GHzAtom E39404 GB64 GBSSDPROFINET ...33USB ...-IP400 °C55 °CSIMATIC24 V85 mm41 mm104 mm-Windows 10 Enterprise
Per piece
EUR 1.512,00
Siemens1.6 GHzAtom E39404 GB128 GBSSDPROFINET ...33USB ...-IP400 °C55 °CSIMATIC24 V85 mm41 mm104 mm--
Per piece
EUR 1.631,00
Siemens1.6 GHzAtom E39404 GB128 GBSSDPROFINET ...22USB ...-IP400 °C55 °CSIMATIC24 V85 mm41 mm85 mm-Windows 10 Enterprise
Per piece
EUR 1.484,00
Siemens1.6 GHzAtom E39404 GB64 GBSSDPROFINET ...22USB ...-IP400 °C55 °CSIMATIC24 V85 mm41 mm85 mm-Windows 10 Enterprise
Per piece
EUR 1.295,00
Siemens1.6 GHzAtom E39404 GB64 GBSSDPROFINET ...22USB ...-IP400 °C55 °CSIMATIC24 V85 mm41 mm85 mm--
Per piece
EUR 1.110,00
Siemens1.3 GHzAtom E39302 GB64 GBSSDPROFINET ...33USB ...-IP400 °C55 °CSIMATIC24 V85 mm41 mm104 mm--
Per piece
EUR 1.237,00
Siemens1.3 GHzAtom E39302 GB64 GBSSDPROFINET ...22USB ...-IP400 °C55 °CSIMATIC24 V85 mm41 mm85 mm-Windows 10 Enterprise
Per piece
EUR 918,00
Siemens1.3 GHzAtom E39302 GB32 GBSSDPROFINET ...22USB ...-IP400 °C55 °CSIMATIC24 V85 mm41 mm85 mm--